Location: 
All Products

TE Connectivity 5-104505-3

TE Connectivity - 5-104505-3 - AMPMODU Pin Contact,  MTE (IDC) Series,  26-22 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMPMODU Pin Contact, MTE (IDC) Series, 26-22 AWG
Mfr. Part#:
5-104505-3

Allied Stock#: 70042711

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.236 (Each)
1$0.236
50$0.217
100$0.200
200$0.184
400$0.169
800$0.147
Availability

1986 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

AWG: 26-22
Brand/Series: AMPMODU® MTE Series
Connector Type: Pin
Contact Mating Area Plating: Tin
Contact Plating: Tin-Lead over Nickel-50
Contact Type: Pin
Diameter, Insulation, Wire: 0.035 to 0.054 in.
Dielectric Voltage: 750 V
Material, Contact: Phosphor Bronze
Plating, Contact Mating Area: Tin-Lead over Nickel (50)
Resistance, Insulation: 5000 Megohms
Standards: UL Listed, CSA Certified
Temperature, Operating: -65 to +105 °C
Vg, Rating: 300 VAC
Wire Range: 26-22 AWG
Wire Size: 26 to 22 AWG

Overview

MTE Headers, Shrouded Polarized/Latching, Single-Row .100 [2.54] Centerline