Location: 
All Products

TE Connectivity 5-103908-1

TE Connectivity - 5-103908-1 - Header;  Shrouded;  Vertical;  Brass;  Thermoplastic;  2;  0.1 in.;  Gold;  0.025 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; Shrouded; Vertical; Brass; Thermoplastic; 2; 0.1 in.; Gold; 0.025 in.
Mfr. Part#:
5-103908-1

Allied Stock#: 70042079

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.670 (Each)
1$0.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: AMPMODU MTE Series
Color: Black
Contact Plating: Gold
Current Rating: 3 A
Flammability Rating: UL94V-0
Material, Contact: Brass
Material, Housing: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Breakaway
Temperature, Operating: -65 to +105 °C
Termination: Thru-Hole
Type: Cable Plug

Overview

MTE Headers, Shrouded Polarized/Latching, Single-Row .100 [2.54] Centerline
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.