TE Connectivity 5-103672-4
PCB Header, 2.54mm, 5 Way, 1 Row, Right Angle, Solder, 3A, AMPMODU MTE Series
Mfr. Part #: 5-103672-4 / RS Stock #: 70468615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.42973
5
$0.39535
10
$0.34379
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-103672-4
Family Name
AMPMODU Interconnect System
Number of Contacts
5
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Solder
Type
Right Angle Header
Overview
AMPMODU MTE IDC 2.54mm Shrouded Latching Single Row Headers
AMPMODU MTE IDC shrouded latching 2.54mm PCB mount single row plug style headers made from 94V-0 rated black thermoplastic with square right angle posts and are available with PCB hold downs (part numbers X-103672-X and X-103904-X). These AMPMODU MTE IDC shrouded latching PCB headers are pre-loaded in a 2.54mm centerline format with brass insulation displacement pin contacts with a choice of plating types: Part Numbers X-103904-X , X-103906-X and X-104935-X: Duplex plated with 0.00076mm gold on contact area, 0.00254mm min. tin on solder area and with entire post underplated with 0.00127mm nickel Part Numbers X-103635-X and X-103673-X: Duplex plated with 0.00038mm gold on the contact area, 0.00254mm min. tin on solder area and with with entire post underplated with 0.00127mm nickel Part Numbers X-103634-X and X-103672-X: 0.00254mm tin over 0.00127mm] nickel on the entire post
AMPMODU MTE IDC shrouded latching 2.54mm PCB mount single row plug style headers made from 94V-0 rated black thermoplastic with square right angle posts and are available with PCB hold downs (part numbers X-103672-X and X-103904-X). These AMPMODU MTE IDC shrouded latching PCB headers are pre-loaded in a 2.54mm centerline format with brass insulation displacement pin contacts with a choice of plating types: Part Numbers X-103904-X , X-103906-X and X-104935-X: Duplex plated with 0.00076mm gold on contact area, 0.00254mm min. tin on solder area and with entire post underplated with 0.00127mm nickel Part Numbers X-103635-X and X-103673-X: Duplex plated with 0.00038mm gold on the contact area, 0.00254mm min. tin on solder area and with with entire post underplated with 0.00127mm nickel Part Numbers X-103634-X and X-103672-X: 0.00254mm tin over 0.00127mm] nickel on the entire post