TE Connectivity 42232-3
FASTON .250 Series Uninsulated Tin Plated Crimp Flag Terminal, 18 to 12 AWG
Mfr. Part #: 42232-3 / RS Stock #: 70468284
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.30813
250
$0.28349
500
$0.24651
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
42232-3
Angle
Straight Degree(s)
Type
Flag Quick Disconnect
Overview
TE Connectivity FASTON 250 Series Flag Receptacle Crimp Terminals with Tab-Lok
FASTON 250 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 250 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 250 series quick connect flag style crimp receptacle terminals incorporates a lance stop to prevent over-insertion of tabs.
FASTON 250 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 250 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 250 series quick connect flag style crimp receptacle terminals incorporates a lance stop to prevent over-insertion of tabs.