Location: 
All Products

TE Connectivity 416PA202M

TE Connectivity - 416PA202M - Trimmer;  Cermet;  Rest 2 Kilohms;  PCB;  1 Turn;  Pwr-Rtg 0.2 W;  Top Adj View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Trimmer; Cermet; Rest 2 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.2 W; Top Adj
Mfr. Part#:
416PA202M

Allied Stock#: 70064013

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$0.273 (Each)
1$0.273(Save 33%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.406 (Each)
1$0.406
50$0.393
100$0.375
250$0.348
500$0.325
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 416 Series
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.2 W
Resistance: 2 Kilohms

Overview

This tiny 6 mm square cermet trimmer is offered with alternative adjustment covers for screwdriver and automatic setting and can be supplied in bulk or taped in ammo pack. The 416 can be adjusted from the top or side and is inexpensive solution to high reliability potentiometer requirements. This series is used to replace some of the larger, expensive, sealed types in high volume circuits.

Features:
  • Stable High Resolution Cermet Element
  • Space-Saving Device
  • 0.2 Watt Rating at 70°C
  • Wide Value Range
  • Available Taped for Auto Insertion
  • Dust and Splash Proof
  • Top or Side Adjustment
  • Auto Adjust Head Available

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.