Location: 
All Products

TE Connectivity 416MA103P

TE Connectivity - 416MA103P - Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.2 W; Top Adj View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.2 W; Top Adj
Mfr. Part#:
416MA103P

Allied Stock#: 70063995

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.406 (Each)
1000$0.406
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: 416 Series
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.2 W
Resistance: 10 Kilohms

Overview

This tiny 6 mm square cermet trimmer is offered with alternative adjustment covers for screwdriver and automatic setting and can be supplied in bulk or taped in ammo pack. The 416 can be adjusted from the top or side and is inexpensive solution to high reliability potentiometer requirements. This series is used to replace some of the larger, expensive, sealed types in high volume circuits.

Features:
  • Stable High Resolution Cermet Element
  • Space-Saving Device
  • 0.2 Watt Rating at 70°C
  • Wide Value Range
  • Available Taped for Auto Insertion
  • Dust and Splash Proof
  • Top or Side Adjustment
  • Auto Adjust Head Available