Location: 
All Products

TE Connectivity 413985-1

TE Connectivity - 413985-1 - Connector;  SMB;  50 Ohms;  Straight;  Goldover Nickel;  Brass;  Teflon;  Coaxial View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; SMB; 50 Ohms; Straight; Goldover Nickel; Brass; Teflon; Coaxial
Mfr. Part#:
413985-1

Allied Stock#: 70083296

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
1$5.490
25$5.310
50$5.060
Availability

232 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: AMP Brand Series
Cable Type: RG/U 174,188,316
Color, Housing: Gold
Contact Plating: Gold over Nickel
Finish, Housing: Gold
Frequency: 4GHz
Impedance: 50 Ohm
Material, Contact: Beryllium Copper
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Quick Connect/Disconnect
MIL Type: MIL-C-39012
Mounting Type: Cable
Packaging: Bulk
Polarity: Normal
Primary Type: SMB
Size: Standard
Termination: Crimp
Type: Cable Plug
Voltage Rating: 400 V

Overview

Features:
  • Snap-Fit Coupling for Quick-Connect/Disconnect
  • Straight Plugs and Jacks Are Completely Crimp Terminated
  • Available in 50 Ohm and 75 Ohm
  • Teflon Dielectric