TE Connectivity 409HA202M
Trimmer,Cermet,Rest 2 Kilohms,PCB,1 Turn,Pwr-Rtg 0.5 W,Linear,Top/Bottom Adj
Mfr. Part #: 409HA202M / RS Stock #: 70064433
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Taper
Linear
Tolerance
20 %
Overview
The 409 Series offers typical Tyco features, the stability of a cermet resistive element, and an attractive price. The range satisfies many applications in industrial and professional equipment. Components are available with top, underside, side, finger, auto and skeleton adjustments. The 409 is widely used in power supplies, telecommunications, medical instrumentation and the automotive industry.
Features:
Stable High Resolution Cermet Element
Rugged Construction
PCB Standoffs
Wide Value Range
0.5 Watt Power Rating
High Reliability
Dust and Splash Proof
Auto Adjust Head Available
Features: