Location: 
All Products

TE Connectivity 4-640440-0

TE Connectivity - 4-640440-0 - IDC Receptacle,  Closed-End Without Polarizing Tab,  22 AWG,  Red,  10 pos. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity IDC Receptacle, Closed-End Without Polarizing Tab, 22 AWG, Red, 10 pos.
Mfr. Part#:
4-640440-0

Allied Stock#: 70042745

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.458 (Each)
1$0.458
50$0.417
100$0.375
250$0.344
500$0.323
1000$0.313
Availability

5110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-100 Series
Color: Red
Contact Plating: Tin
Current Rating: 5 A
Diameter, Insulation: 0.05" (Wire)
Flammability Rating: UL94V-2
Length, Overall: 1 "
Material, Contact: Copper Alloy
Material, Housing: Nylon
Number of Contacts: 10
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Closed End
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: PCB Socket
Voltage Rating: 250 V
Wire Size: 22

Overview

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.