Location: 
All Products

TE Connectivity 4-103323-0

TE Connectivity - 4-103323-0 - Header;  Breakaway;  0.100 in.;  PCB Mount;  Single;  40;  0.025 in.;  0.11 in.;  3 A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; Breakaway; 0.100 in.; PCB Mount; Single; 40; 0.025 in.; 0.11 in.; 3 A
Mfr. Part#:
4-103323-0

Allied Stock#: 70083184
 

Resources

View 4-103323-0 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.59 (Each)
600$1.587
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 600 |  Multiples Of: 600

Alternate Parts

Specifications

Agency Approvals: CSA, UL
Angle: Right Angle
Brand/Series: AMPMODU Mod II Series
Centerline, Matrix: 0.100 in.
Color: Black
Contact Plating: Tin-Lead
Contact Shape: Square
Current Rating: 3 A
Current, Ratings: 3 A
Flammability Rating: UL94V-0
Header Type: Breakaway
Insulation Resistance: 5000 Megohms
Length, Overall: 3.984 "
Length, Pin: 0.318 "
Length, Terminal Post: 0.11 in.
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Mounting Type: PCB
Number of Contacts: 40
Number of Positions: 40
Number of Rows: 1
Pin Spacing: 0.1 "
Plating, Contact Mating Area: Tin-Lead
Plating, Contact Termination Area: Tin-Lead over Nickel
Post Size: 0.025 in.
Primary Type: Interconnect System
Special Features: Breakaway
Standards: UL Listed, CSA Certified
Temperature, Operating: -65 to +105 °C
Termination: Thru-Hole
Type: PCB Plug

Overview

Back Side Low Profile Cover, Black Colour, Thermoplastic Material

UL Recognized, CSA Certified. Housing: Black thermoplastic. Posts: Copper Alloy.