TE Connectivity 3VK3
Filter General Purpose RFI Line 1 Ph Op-V 250VAC 3A Flange Mnt Corcom/K Series
Mfr. Part #: 3VK3 / RS Stock #: 70185721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
96
$20.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609028-6
Current Rating
3 A
Filter Type
EMI ; RFI
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
250 V
Phase
1 Phase
Primary Type
General Purpose
Product Header
EMI/RFI Filter
Type
Filter
Voltage Rating
250 V
Wire Size
18 AWG
Overview
K Series RFI filters are general-purpose filters which provide line-to-line filtering in addition to normal line-to-ground attenuation of RFI. Particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 1.0 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.