TE Connectivity 3VB3
Filter General Purpose RFI Line 1 Ph Op-V 250VAC 3A Flange Mnt Corcom/B Series
Mfr. Part #: 3VB3 / RS Stock #: 70185578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.41
5
$16.54
10
$15.67
50
$14.80
100
$13.93
250
$13.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609021-6
Current Rating
3 A
Filter Type
EMI ; RFI
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
250 V
Phase
1 Phase
Primary Type
General Purpose
Product Header
General Purpose RFI Power Line Filter
Type
Filter
Voltage Rating
250 V
Overview
B Series RFI power line filters are general-purpose low cost filters, which provide effective line-to-ground RFI filtering in most applications. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.