Location: 
All Products

TE Connectivity 36502A56NJTDG

TE Connectivity - 36502A56NJTDG - Inductor;  High Frequency;  Ind 0.056 uH;  Tol 5%;  Cur-Rtg 0.5 A;  SMT;  0805 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Inductor; High Frequency; Ind 0.056 uH; Tol 5%; Cur-Rtg 0.5 A; SMT; 0805
Mfr. Part#:
36502A56NJTDG

Allied Stock#: 70063987

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.138 (Each)
2000$0.138
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: 3650 Series
Case Size: 0805 (2012 mm)
Current Rating: 0.5 A
Inductance: 0.056 μH
Termination: SMD
Tolerance: ±5 %
Type: High Frequency

Overview

The 3650 Series is a new concept from Tyco Electronics, a range of inductors in values from 1 nH to 4.7 μH. The 3650 is available in four package sizes and is designed for automatic placement.

Features:
  • Choice of Four Package Sizes
  • Wire Wound Construction
  • Smooth Top Aids Placement
  • 1 nH to 4.7 μH Value Range
  • Laboratory Design Kits Available
  • High Q Factor
  • High S.R.F.
  • Standard Tolerances