Location: 
All Products

TE Connectivity 36153

TE Connectivity - 36153 - AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 10 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 10
Mfr. Part#:
36153

Allied Stock#: 70084113

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.148 (Each)
1$0.148
100$0.145
250$0.142
500$0.140
1000$0.115
Availability

15715 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.08 to 0.125 "
Insulation Type: Nylon
Length, Overall: 0.844 "
Material, Contact: Copper
Package Quantity: 1000
Primary Type: Ring
Size, Stud: 10
Termination: Ring
Type: One-Hole
Width, Overall: 0.312 "
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2