Location: 
All Products

TE Connectivity 36152

TE Connectivity - 36152 - PIDG SERinsulated Tin Plated Crimp RingTerminal, M3.5 Stud Size, 22 to 16AWG, Red View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG SERinsulated Tin Plated Crimp RingTerminal, M3.5 Stud Size, 22 to 16AWG, Red
Mfr. Part#:
36152

Allied Stock#: 70083963

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.124 (Each)
1$0.124
50$0.118
100$0.112
250$0.106
500$0.101
1000$0.095
Availability

83022 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Contact Plating: Tin
Insulation Type: Nylon
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 6
Type: One-Hole
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.