Location: 
All Products

TE Connectivity 35110

TE Connectivity - 35110 - AMP; TERMINAL; RING TONGUE; 12-10AWG; YELLOW; STUD SIZE 1/4 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TERMINAL; RING TONGUE; 12-10AWG; YELLOW; STUD SIZE 1/4
Mfr. Part#:
35110

Allied Stock#: 70084036

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.294 (Each)
1$0.294
10$0.267
100$0.253
500$0.233
1000$0.216
Availability

4339 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Insulation Type: Nylon
Length, Overall: 1.322 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 1⁄4 "
Termination: Ring
Type: One-Hole
Width, Overall: 0.531 "
Wire Size: 12-10 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.