Location: 
All Products

TE Connectivity 350765-4

TE Connectivity - 350765-4 - Connector,  Soft Shell;  Universal MATE-N-LOK;  15;  Nylon;  Natural;  19 A;  600 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Soft Shell; Universal MATE-N-LOK; 15; Nylon; Natural; 19 A; 600 VAC
Mfr. Part#:
350765-4

Allied Stock#: 70083592

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.43 (Each)
50$1.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Centerline: 0.25
Color: Natural
Connector Line: Universal MATE-N-LOK
Contact Layout: Matrix
Contact Plating: Pre-Tin
Current Rating: 19 A
Diameter, Contact: 0.084 in.
Flammability Rating: UL94V-2
Length, Overall: 1.3 "
Length, Pin: 0.175 "
Lock Type: Positive Lock
Material, Contact: Phosphor Bronze
Material, Housing: Nylon
Mounting Hole Size: 0.07 "
Mounting Type: PCB Through Hole
Number of Circuits: 15
Number of Contacts: 15
Number of Rows: 5
Pin Spacing: 0.25 "
Primary Type: Interconnect System
Special Features: Breakaway
Standards: RoHS compliant, ELV compliant
Termination: Thru-Hole
Type: PCB Socket
Voltage Rating: 600 V

Overview

19A, 600VAC, Soft Shell Connector
  • Nylon housing material
  • PCB thru mount mounting type
  • One piece housing packaging method
    These soft shell connectors have universal MATE-N-LOK connector line, and has centerline of 0.250 "