Location: 
All Products

TE Connectivity 350700-7

TE Connectivity - 350700-7 - UNIVERSAL MATE-N-LOK; UMNL SPLIT PIN AU/NI/BR View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity UNIVERSAL MATE-N-LOK; UMNL SPLIT PIN AU/NI/BR
Mfr. Part#:
350700-7

Allied Stock#: 70980925

 RoHS Compliant Part

 

Resources

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.229 (Each)
2500$0.229
5000$0.212
7500$0.204
Availability

10000 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Accessory Type: -
Connector Style: Wire-to-Wire
Contact Type: Pin
Current Rating: 19 A
Flammability Rating: -
For Use With: Universal MATE-N-LOK Plug or S
Housing Type: -
Material, Plating: Gold
Mounting Type: -
Number of Positions: -
Package Quantity: 2500
Packaging: Reel
Product Type: Contact
Temperature Range: -55 – 105 °C[-67 &nd
Thickness, Plating: .76 μm[30 μin]
Voltage: 600 VAC

Overview

The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Features:
  • Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved