Location: 
All Products

TE Connectivity 350550-1

TE Connectivity - 350550-1 - PRE-TINNED BRASS,  UNIVERSAL SOCKET;  20-14AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PRE-TINNED BRASS, UNIVERSAL SOCKET; 20-14AWG
Mfr. Part#:
350550-1

Allied Stock#: 70083980

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1$0.120
50$0.110
100$0.090
250$0.070
500$0.065
1000$0.050
Availability

10185 can ship immediately.

49888 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Contact Mating Area Plating: Tin
Contact Plating: Pre-Tin
Contact Type: Socket
Current Rating: 19 A
Diameter, Insulation: 0.13 "
Length, Overall: 0.79 "
Material, Contact: Brass
Primary Type: Interconnect System
Termination: Crimp
Type: Socket
Voltage Rating: 600 VAC
Wire Size: 20-14

Overview

Mate-N-Lok Contacts for Sealed Connectors

Featured List:
  • For mounting in male or female packages of the Mate-N-Lok range in place of standard contacts
  • The male contact comes in two versions: The rigid version is used with 2 to 4 way packages; the other, split version is recommended for 6 to 15 way packages, to reduce the connector insertion force