Location: 
All Products

TE Connectivity 350547-1

TE Connectivity - 350547-1 - PRE-TINNED BRASS,  UNIVERSAL PIN;  20-14AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PRE-TINNED BRASS, UNIVERSAL PIN; 20-14AWG
Mfr. Part#:
350547-1

Allied Stock#: 70083979

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.100 (Each)
1$0.100
10$0.090
25$0.080
50$0.070
100$0.060
Availability

62526 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Contact Mating Area Plating: Tin
Contact Plating: Pre-Tin
Contact Type: Pin
Current Rating: 19 A
Diameter, Insulation: 0.06-0.13 "
Length, Overall: 0.79 "
Material, Contact: Brass
Primary Type: Interconnect System
Special Features: Sealed
Termination: Crimp
Voltage Rating: 600 VAC
Wire Size: 20-14