Location: 
All Products

TE Connectivity 350218-1

TE Connectivity - 350218-1 - Connector; Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; 5, 000 pc Reel View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; 5, 000 pc Reel
Mfr. Part#:
350218-1

Allied Stock#: 70084317

 RoHS Compliant Part

 

Resources

View 350218-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.023 (Each)
5000$0.023
10000$0.022
15000$0.021
Availability

495000 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Contact Plating: Pre-Tin
Current Rating: 19 A
Diameter, Insulation: 0.06-0.13 "
Length, Overall: 0.82 "
Material, Contact: Brass
Primary Type: Interconnect System
Special Features: Sealed
Termination: Crimp
Type: Pin
Voltage Rating: 600 V
Wire Size: 20-14