Location: 
All Products

TE Connectivity 34854

TE Connectivity - 34854 - TERMINAL; RING TONGUE; 12-10AWG; YLLW; STUDSZ 10 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; RING TONGUE; 12-10AWG; YLLW; STUDSZ 10
Mfr. Part#:
34854

Allied Stock#: 70084088

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.172 (Each)
1$0.172
Availability

2922 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Insulation Type: Vinyl
Length, Overall: 1.098 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 10
Termination: Crimp
Type: One-Hole
Width, Overall: 0.375 "
Wire Size: 12 to 10 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:
  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.