TE Connectivity 34852
Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 6
Mfr. Part #: 34852 / RS Stock #: 70084086
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.46
10
$0.391
25
$0.3588
50
$0.3312
100
$0.3082
500
$0.2852
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Insulation Diameter
0.25 ”
Insulation Type
Vinyl
Overall Length
0.953 "
Overall Width
0.281 "
Stud Size
#6 (M3.5) in
Type
Ring Tongue
Wire Size
10-12 AWG
Overview
The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.
Features:
Operates in Turbulent Fluids
Unaffected by Suspended Solids
Cable Mounting
100m Depth Capability
Features: