Location: 
All Products

TE Connectivity 34541

TE Connectivity - 34541 - PIDG Series Insulated Crimp Spade Connector,  22 - 16 AWG,  M3.5,  Red Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG Series Insulated Crimp Spade Connector, 22 - 16 AWG, M3.5, Red Nylon
Mfr. Part#:
34541

Allied Stock#: 70083967

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1$0.120
50$0.116
100$0.111
250$0.103
500$0.096
Availability

67133 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.105 to 0.14 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.846 "
Material, Contact: Copper
Primary Type: Fork
Size, Stud: 6
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.25 "
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2