Location: 
All Products

TE Connectivity 34167

TE Connectivity - 34167 - TERMINAL; SPADE TONGUE; 16-14AWG; STUD SZ 10 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; SPADE TONGUE; 16-14AWG; STUD SZ 10
Mfr. Part#:
34167

Allied Stock#: 70084095

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.223 (Each)
1$0.223
10$0.203
100$0.192
500$0.177
Availability

1237 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.118 to 0.193 "
Gender: Female
Insulation Type: Vinyl
Length, Overall: 0.92 "
Material, Contact: Copper
Package Quantity: 1000
Primary Type: Fork
Size, Stud: 10
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.385 "
Wire Size: 16-14 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations