Location: 
All Products

TE Connectivity 34161

TE Connectivity - 34161 - Terminal,  Ring Tongue,  16-14AWG,  Blue,  Stud Sz 10 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue, 16-14AWG, Blue, Stud Sz 10
Mfr. Part#:
34161

Allied Stock#: 70084084

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.208 (Each)
1$0.208
50$0.196
100$0.178
250$0.165
500$0.151
1000$0.140
Availability

4824 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.118 to 0.193 "
Insulation Type: Vinyl
Length, Overall: 0.871 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 10
Termination: Crimp
Type: One-Hole
Width, Overall: 0.343 "
Wire Size: 16-14 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.