Location: 
All Products

TE Connectivity 34158

TE Connectivity - 34158 - Terminal,  Ring Tongue,  16-14AWG,  Blue,  Stud Sz 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue, 16-14AWG, Blue, Stud Sz 6
Mfr. Part#:
34158

Allied Stock#: 70084082

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.234 (Each)
1$0.234
50$0.213
100$0.191
250$0.170
500$0.159
Availability

4835 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.118 to 0.193 "
Insulation Type: Vinyl
Length, Overall: 0.715 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 6
Termination: Ring
Type: One-Hole
Width, Overall: 0.25 "
Wire Size: 16-14 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.