Location: 
All Products

TE Connectivity 34149

TE Connectivity - 34149 - TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 10 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 10
Mfr. Part#:
34149

Allied Stock#: 70084079

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.239 (Each)
1$0.239
10$0.217
100$0.206
500$0.189
1000$0.176
Availability

607 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.11 to 0.14 "
Insulation Type: Vinyl
Length, Overall: 0.856 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 0.394 "
Termination: Ring
Type: One-Hole
Width, Overall: 0.312 "
Wire Size: 22-16 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.