Location: 
All Products

TE Connectivity 34144

TE Connectivity - 34144 - TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 6
Mfr. Part#:
34144

Allied Stock#: 70084077

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.208 (Each)
1$0.208
10$0.196
25$0.178
50$0.165
100$0.151
250$0.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.14 "
Insulation Type: PVC
Length, Overall: 0.809 "
Material, Contact: Copper
Package Quantity: 1000
Primary Type: Ring
Size, Stud: 6
Termination: Ring
Type: One-Hole
Width, Overall: 0.281 "
Wire Size: 22-16 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.