Location: 
All Products

TE Connectivity 34142

TE Connectivity - 34142 - TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 6
Mfr. Part#:
34142

Allied Stock#: 70084076

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.185 (Each)
1$0.185
50$0.182
100$0.178
250$0.175
500$0.171
Availability

9591 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.105 to 0.14 "
Insulation Type: Vinyl
Length, Overall: 0.684 "
Material, Contact: Copper
Package Quantity: 1000
Primary Type: Ring
Size, Stud: 6
Termination: Ring
Type: One-Hole
Width, Overall: 0.218 "
Wire Size: 22-16 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.