Location: 
All Products

TE Connectivity 34137

TE Connectivity - 34137 - Parallel Wire Splice Connector,  Tin Plated 16 - 14 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Parallel Wire Splice Connector, Tin Plated 16 - 14 AWG
Mfr. Part#:
34137

Allied Stock#: 70083964

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.100 (Each)
1$0.100
50$0.098
100$0.096
250$0.094
500$0.092
Availability

2720 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Solistrand Series
Contact Plating: Tin
Length, Overall: 0.301 "
Material, Contact: Copper
Primary Type: Splice
Special Features: Brazed Seam
Splice Type: Parallel
Termination: Crimp
Type: Parallel
Wire Size: 16-14 AWG

Overview


When using two or more wires in a parallel splice, the combined cross sectional area must be within the circular mil area, (CMA) listed.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2