Location: 
All Products

TE Connectivity 34123

TE Connectivity - 34123 - Solistrand Series Tin Plated Crimp RingTerminal, M5 Stud Size, 16 to 14 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Solistrand Series Tin Plated Crimp RingTerminal, M5 Stud Size, 16 to 14 AWG
Mfr. Part#:
34123

Allied Stock#: 70083961

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.118 (Each)
1$0.118
50$0.116
100$0.114
250$0.111
500$0.109
Availability

18170 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Contact Plating: Tin
Finish: Tin
Length, Overall: 0.636 "
Material, Contact: Copper
Material, Terminal: Copper
Primary Type: Ring
Size, Stud: 10
Special Features: Brazed Seam
Type: One-Hole
Width, Overall: 0.343 "
Wire Size: 16-14 AWG

Overview


Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.