Location: 
All Products

TE Connectivity 34113

TE Connectivity - 34113 - Terminal,  Ring Tongue,  22-16AWG,  Stud Sz 1/4 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue, 22-16AWG, Stud Sz 1/4
Mfr. Part#:
34113

Allied Stock#: 70084000

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.198 (Each)
1$0.198
50$0.194
100$0.190
250$0.186
500$0.182
Availability

6026 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Contact Plating: Tin
Finish: Tin
Material, Contact: Copper
Material, Terminal: Copper
Primary Type: Ring
Special Features: Brazed Seam
Termination: Ring
Type: One-Hole
Wire Size: 22-16 AWG

Overview


Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2