Location: 
All Products

TE Connectivity 34112

TE Connectivity - 34112 - Terminal;  RING-048;  Copper;  22-16 AWG;  10;  SOLISTRAND;  0.197 in.;  Tin; View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal; RING-048; Copper; 22-16 AWG; 10; SOLISTRAND; 0.197 in.; Tin;
Mfr. Part#:
34112

Allied Stock#: 70083320

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.165 (Each)
1$0.165
10$0.150
100$0.142
500$0.131
1000$0.122
Availability

3075 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Cable Type: Regular Wire
Color: Copper
Contact Plating: Tin
Diameter, Stud: 0.197 in.
Finish: Tin
Length, Overall: 0.621 "
Material, Contact: Copper
Material, Terminal: Copper
Primary Type: Ring
Shape: RING-048
Size, Stud: 10
Special Features: Brazed Seam
Standards: RoHS, ELV Compliants
Termination: Ring
Type: One-Hole
Width, Overall: 0.312 "
Wire Size: 22-16 AWG

Overview

Copper , Regular Wire , 22-16 AWG , Ring Tongue Terminals

Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.