Location: 
All Products

TE Connectivity 34111

TE Connectivity - 34111 - SOLIS R 22-16 COMM 22-18 MIL 8 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity SOLIS R 22-16 COMM 22-18 MIL 8
Mfr. Part#:
34111

Allied Stock#: 70084022

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.171 (Each)
1$0.171
50$0.153
100$0.140
250$0.127
500$0.118
Availability

7900 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Contact Plating: Tin
Finish: Tin
Length, Overall: 0.621 "
Material, Contact: Copper
Material, Terminal: Copper
Primary Type: Ring
Size, Stud: 8
Special Features: Brazed Seam
Type: One-Hole
Width, Overall: 0.312 "
Wire Size: 22-16 AWG

Overview


Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.