Location: 
All Products

TE Connectivity 34108

TE Connectivity - 34108 - Terminal,  Ring Tongue,  22-16AWG,  Stud Sz 8 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue, 22-16AWG, Stud Sz 8
Mfr. Part#:
34108

Allied Stock#: 70083998

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.128 (Each)
1$0.128
50$0.122
100$0.116
250$0.110
500$0.105
Availability

52228 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Contact Plating: Tin
Finish: Tin
Material, Contact: Copper
Material, Terminal: Copper
Primary Type: Ring
Special Features: Brazed Seam
Termination: Ring
Type: One-Hole
Wire Size: 22-16 AWG

Overview


Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2