Location: 
All Products

TE Connectivity 34072

TE Connectivity - 34072 - PLASTI-GRIP Butt Wire Splice Conn,  Yellow,  Insulated,  Tin Plated 12 to 10 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PLASTI-GRIP Butt Wire Splice Conn, Yellow, Insulated, Tin Plated 12 to 10 AWG
Mfr. Part#:
34072

Allied Stock#: 70083952

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.303 (Each)
1$0.303
50$0.282
100$0.273
250$0.256
500$0.240
1000$0.227
Availability

4083 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLASTI-GRIP Series
Diameter, Insulation: 0.230 in.
Material: Copper (Tin Plating)
Material, Sleeve: Vinyl, UL 94V-0
Primary Type: Splice
Splice Type: Butt
Termination: Butt
Wire Size: 12-10 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations