Location: 
All Products

TE Connectivity 34067

TE Connectivity - 34067 - SPLICE,  BUTT,  PLASTI-GRIP,  22-16AWG (11-18 MIL),  CLOSED BARREL View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity SPLICE, BUTT, PLASTI-GRIP, 22-16AWG (11-18 MIL), CLOSED BARREL
Mfr. Part#:
34067

Allied Stock#: 70085056

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1$0.260
Availability

2603 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLASTI-GRIP Series
Color: Red
Diameter, Insulation: 0.120 in.
Material: Copper (Tin Plating)
Material, Sleeve: Vinyl, UL 94V-0
Primary Type: SPLICE
Special Features: Closed Barrel
Splice Type: Butt
Termination: Butt
Wire Size: 22-16 AWG

Overview



  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations