Location: 
All Products

TE Connectivity 32562

TE Connectivity - 32562 - AMP; TERMINAL; FLANGE SPADE TONGUE; 22-16AWG; RED; STUD SIZE 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TERMINAL; FLANGE SPADE TONGUE; 22-16AWG; RED; STUD SIZE 6
Mfr. Part#:
32562

Allied Stock#: 70084140

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.277 (Each)
1$0.277
10$0.252
100$0.239
500$0.220
1000$0.204
Availability

29184 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.105 to 0.14 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.737 "
Material, Contact: Copper
Primary Type: Fork
Size, Stud: 6
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.296 "
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2