Location: 
All Products

TE Connectivity 324918

TE Connectivity - 324918 - Terminal,  Ring Tongue;  RING-041;  Copper;  12-10 AWG;  300 VAC;  10;  PIDG;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
Mfr. Part#:
324918

Allied Stock#: 70082830

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.375 (Each)
1$0.375
10$0.341
100$0.324
500$0.298
1000$0.276
Availability

4893 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: PIDG
Brand/Series: PIDG Series
Cable Type: Regular Wire
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.15 to 0.23 "
Diameter, Stud: 0.197 in.
Finish: Tin
Insulation Type: Nylon
Length, Overall: 1.052 "
Material, Contact: Copper
Material, Insulation: Nylon
Material, Terminal: Copper
Primary Type: Ring
Shape: RING-041
Size, Stud: 10
Standards: RoHS Compliant, ELV Compliant
Termination: Ring
Thickness, Material: 0.040 in.
Type: One-Hole
Voltage Range: 300 VAC
Width, Overall: 0.312 "
Wire Size: 12-10 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.