Location: 
All Products

TE Connectivity 324165

TE Connectivity - 324165 - TERMINAL; FLANGED SPADE TONGUE; 16-14AWG; STUD SZ 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; FLANGED SPADE TONGUE; 16-14AWG; STUD SZ 6
Mfr. Part#:
324165

Allied Stock#: 70084098

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.266 (Each)
1$0.266
Availability

9110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.118 to 0.193 "
Gender: Female
Insulation Type: Vinyl
Length, Overall: 0.749 "
Material, Contact: Copper
Package Quantity: 1000
Primary Type: Fork
Size, Stud: 6
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.294 "
Wire Size: 16-14 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:
  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability