Location: 
All Products

TE Connectivity 323914

TE Connectivity - 323914 - PIDG SERinsulated Tin Plated Crimp RingTerm, M2.5 Stud Size, 26 to 22AWG, Yellow View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG SERinsulated Tin Plated Crimp RingTerm, M2.5 Stud Size, 26 to 22AWG, Yellow
Mfr. Part#:
323914

Allied Stock#: 70083953

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
1$0.220
10$0.200
100$0.190
500$0.180
1000$0.160
Availability

5359 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.082 "
Insulation Type: Nylon
Length, Overall: 0.646 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 4
Type: One-Hole
Width, Overall: 0.203 "
Wire Size: 26-22 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2