Location: 
All Products

TE Connectivity 323166

TE Connectivity - 323166 - Terminal,  Ring Tongue,  Straight,  ClosedBarrel,  Nickel Finish,  8 AWG,  0.265in St View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, Ring Tongue, Straight, ClosedBarrel, Nickel Finish, 8 AWG, 0.265in St
Mfr. Part#:
323166

Allied Stock#: 70274692

 RoHS Compliant Part

 

Resources

View 323166 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
1$1.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Solistrand Strato-Therm Series
Color: Nickel
Special Features: Closed Barrel
Termination: Ring
Wire Size: 8 AWG

Overview

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximize the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)