Location: 
All Products

TE Connectivity 321233

TE Connectivity - 321233 - PIDG Series Insulated Crimp Spade Connector,  16 - 14 AWG,  M4,  Blue Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG Series Insulated Crimp Spade Connector, 16 - 14 AWG, M4, Blue Nylon
Mfr. Part#:
321233

Allied Stock#: 70084137

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.284 (Each)
1$0.284
10$0.258
100$0.244
500$0.225
1000$0.208
Availability

12352 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.115 to 0.17 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.753 "
Material, Contact: Copper
Primary Type: Fork
Size, Stud: 8
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.297 "
Wire Size: 16-14 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.