Location: 
All Products

TE Connectivity 320619

TE Connectivity - 320619 - AMP; TERMINAL; RING TONGUE; 16-14AWG; BLUE; STUD SIZE 6 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TERMINAL; RING TONGUE; 16-14AWG; BLUE; STUD SIZE 6
Mfr. Part#:
320619

Allied Stock#: 70084121

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.172 (Each)
1$0.172
50$0.168
100$0.165
250$0.162
Availability

26353 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.115 to 0.17 "
Insulation Type: Nylon
Length, Overall: 0.703 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 6
Termination: Crimp
Type: One-Hole
Width, Overall: 0.25 "
Wire Size: 16-14 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2