Location: 
All Products

TE Connectivity 32056

TE Connectivity - 32056 - PIDG Series Insulated Crimp Spade Connector,  16 - 14 AWG,  M4,  Blue Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG Series Insulated Crimp Spade Connector, 16 - 14 AWG, M4, Blue Nylon
Mfr. Part#:
32056

Allied Stock#: 70084136

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.326 (Each)
1$0.326
50$0.295
100$0.273
250$0.252
500$0.231
Availability

2398 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.15 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.908 "
Material, Contact: Copper
Primary Type: Fork
Size, Stud: 8
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.375 "
Wire Size: 16-14 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2