Location: 
All Products

TE Connectivity 31880

TE Connectivity - 31880 - Terminal,  PIDG R 22-16 COMM 22-18 MIL 4,  MS25036-148 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal, PIDG R 22-16 COMM 22-18 MIL 4, MS25036-148
Mfr. Part#:
31880

Allied Stock#: 70083962

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.178 (Each)
1$0.178
10$0.161
100$0.153
500$0.141
1000$0.131
Availability

9786 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.105 to 0.14 "
Insulation Type: Nylon
Length, Overall: 0.672 "
Material, Contact: Copper
Primary Type: Ring
Size, Stud: 4
Type: One-Hole
Width, Overall: 0.218 "
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.