Location: 
All Products

TE Connectivity 31819

TE Connectivity - 31819 - Solistrand Butt Wire Splice Connector,  Tin Plated 16 - 14 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Solistrand Butt Wire Splice Connector, Tin Plated 16 - 14 AWG
Mfr. Part#:
31819

Allied Stock#: 70084021

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.286 (Each)
1$0.286
Availability

8391 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Solistrand Series
Primary Type: Splice
Termination: Butt
Wire Size: 16-14 AWG

Overview


Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2