Location: 
All Products

TE Connectivity 31818

TE Connectivity - 31818 - Solistrand Butt Wire Splice Connector,  Tin Plated 22 - 16 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Solistrand Butt Wire Splice Connector, Tin Plated 22 - 16 AWG
Mfr. Part#:
31818

Allied Stock#: 70083966

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.123 (Each)
1$0.123
50$0.117
100$0.111
250$0.105
500$0.100
Availability

1277 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Solistrand Series
Contact Plating: Tin
Length, Overall: 0.578 "
Material, Contact: Copper
Primary Type: Splice
Special Features: Brazed Seam
Termination: Butt
Type: Butt
Wire Size: 22-16 AWG

Overview


Features:
  • Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices
  • 'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
  • Temperature Rating Up to 170° C Max.
  • SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2