Location: 
All Products

TE Connectivity 3-794618-4

TE Connectivity - 3-794618-4 - Micro MATE-N-LOK Series, 3mm Pitch 4 WayRight Angle PCB Header, Solder Term, 5A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Micro MATE-N-LOK Series, 3mm Pitch 4 WayRight Angle PCB Header, Solder Term, 5A
Mfr. Part#:
3-794618-4

Allied Stock#: 70468438

 RoHS Compliant Part

Resources

View 3-794618-4 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 10

Specifications

Brand/Series: Micro MATE-N-LOK Series
Color, Housing: Black
Contact Type: Pin
For Use With: Receptacle
Height: 11.92 mm
Housing Type: Plug
Length: 10 mm
Material, Housing: High Temperature Nylon
Number of Positions: 4
Number of Rows: 2
Product Type: Header
Spacing, Row to Row: .118 mm[3 in]
Strain Relief: Without
Temperature, Operating, Ran: -40 – 105 °C[-40 &nd
Voltage, Operating: 250 VDC
Width: 10.88 mm

Overview

TE Connectivity Micro MATE-N-LOCK Headers
Micro MATE-N-LOCK headers with a 3mm centerline with black UL 94V-0 high temperature nylon housings. These Micro MATE-N-LOCK headers are available as vertical or right angle mount, single or double row with either SMT or through hole PCB solder terminations. Part numbers 2029104-X and 2029030-X have a low profile design (4.7mm)